PDP SEO Portlet

SPVQ820302

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SPVQ820302
Secondary Manufacturer Part#: SPVQ820302
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Plunger
260 °C
12 V
300000 Cycles
Through Hole
1 N
-40 to 85 °C
2
SPST
8.3 x 7.3 x 11.6 mm
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:7020  Mult:7020  
USD $:
7020+
$0.66857
14040+
$0.63243
28080+
$0.61579
56160+
$0.6
112320+
$0.585