SPVE110100
Switch Detector 100mA 30VDC 0.3N SPST-NO SMD T/R
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Detector Switches
Avnet Manufacturer Part #: SPVE110100
Secondary Manufacturer Part#: SPVE110100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pin Plunger | ||
| 260 °C | ||
| 100 mA | ||
| 30 V | ||
| 50000 Cycles | ||
| Surface Mount | ||
| 0.3 N | ||
| -10 to 60 to 60 °C | ||
| 3 | ||
| SPST-NO | ||
| 3.4 x 3 x 2.3 mm | ||
| SPVE | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |