PDP SEO Portlet

SPPB530701

Switch Detector 100mA 30VDC 0.35N SPST-NO SMD T/R

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SPPB530701
Secondary Manufacturer Part#: SPPB530701
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Plunger
250 °C
100 mA
30 V
50000 Cycles
Surface Mount
0.35 N
-40 to 85 to 85 °C
2
SPST-NO
6.5 x 3.1 x 4.9 mm
SPPB
Solder Tab

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.49054
3000+
$0.4808
6000+
$0.47389
12000+
$0.46718
24000+
$0.45375