PDP SEO Portlet

SPPB530601

Detector Switch, SPPB Series, SPST-NO, SMD, 100 mA, 30 V, 8.5 mm

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SPPB530601
Secondary Manufacturer Part#: SPPB530601
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Plunger
250 °C
100 mA
30 V
50000 Cycles
Surface Mount
0.35 N
-40 to 85 to 85 °C
4
SPST-NO
6.4 x 3 x 4.9 mm
SPPB
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  2400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $: