PDP SEO Portlet

SPGA110100

Power Generation Switch

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SPGA110100
Secondary Manufacturer Part#: SPGA110100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SPGA Series Energy Harvester is a compact power-generating device employing electromagnetic induction to generate power with each push or release. Low-power wireless technology is also incorporated so the device can function as a switch. It can be installed away from a main board, for example, in places where connection to a power source, or battery replacement, is difficult, and is ideal particularly for frequently operated equipment.

  • Long operating life of 1 million cycles
  • Excellent feel achieved with operating force of 6±1.5N
  • Compact dimensions (17.5 × 23 × 17.9mm)

Applications
  • Equipment with batteries in danger of going flat at the wrong time
  • Operation, position sensing in places where circuitry or wiring is complicated
  • Can be retrofitted to existing equipment as wiring not required

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:320  Mult:320  
USD $: