PDP SEO Portlet

SPEH130103

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SPEH130103
Secondary Manufacturer Part#: SPEH130103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
Sliding Contact
260 °C
50 mA
16 V
100000 Cycles
Surface Mount
-40 to 90 °C
2
SPST
6.5 x 6 x 5.1 mm
N.O.
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509033
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $: