PDP SEO Portlet

SKTHAHE010

Switch Tactile N.O. SPST Rectangular Button Gull Wing 25mA 16VDC 200000Cycles 3N SMD T/R

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKTHAHE010
Secondary Manufacturer Part#: SKTHAHE010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rectangular Button
260 °C
25 mA
16 V
200000 Cycles
Surface Mount
3 N
-30 to 85 °C
4
SPST
3.5 x 3.2 x 1.3 mm
SMD
N.O.
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536509033
Schedule B: 8536509025
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.14429
10000+
$0.13649
20000+
$0.13377
40000+
$0.13309
80000+
$0.1324