PDP SEO Portlet

SKTHACE010

Switch Tactile N.O. SPST Round Button Solder 0.025A 16VDC 100000Cycles 1.4N SMD T/R

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKTHACE010
Secondary Manufacturer Part#: SKTHACE010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
260 °C
25 mA
16 V
100000 Cycles
Surface Mount
1.4 N
-40 to 90 °C
4
SPST
3.5 x 3.2 x 1.8 mm
N.O.
Solder
Top Push

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.13429
10000+
$0.13041
20000+
$0.12975
40000+
$0.12909
80000+
$0.12843