SKTDLDE010
Tactile Switch, SKTD, Side Actuated, Surface Mount, Rectangular Button, 160 gf, 50mA at 12VDC
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKTDLDE010
Secondary Manufacturer Part#: SKTDLDE010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Rectangular Button | ||
| 260 | ||
| 50 mA | ||
| 12 V | ||
| 1.6 N | ||
| -30 to 85 °C | ||
| SPST | ||
| 3.9 x 2.9 x 1.55 | ||
| N.O. | ||
| Gull Wing | ||
| Side Push |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509040 |