PDP SEO Portlet

SKTAAAE010

Switch Tactile N.O. SPST Dome Solder 0.05A 12VDC 300000Cycles 1.6N Surface Mount Reel

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKTAAAE010
Secondary Manufacturer Part#: SKTAAAE010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dome
50 mA
12 V
300000 Cycles
Surface Mount
1.6 N
-30 to 85 °C
4
SPST
2.6 x 1.6 x 0.53 mm
N.O.
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.12857
40000+
$0.12657
80000+
$0.12593
160000+
$0.12529
320000+
$0.12464