PDP SEO Portlet

SKSVCAE010

Switch Tactile ON-OFF SPST-NO Snap Dome Solder Tab 12VDC 300000Cycles 1.6N SMD T/R

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKSVCAE010
Secondary Manufacturer Part#: SKSVCAE010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Snap Dome
Non-Illuminated
260 °C
50 mA
12 V
300000 Cycles
Surface Mount
1.6 N
-30 to 85 °C
4
SPST-NO
2.8 x 1.9 x 0.5 mm
SKSV
ON-OFF
Solder Tab

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509020
In Stock :  280000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.09945
40000+
$0.0986
80000+
$0.0972
160000+
$0.0958
320000+
$0.09439