SKSUAAE010
Switch Tactile Surface Mount with 0.7mm stroke
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKSUAAE010
Secondary Manufacturer Part#: SKSUAAE010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flush Button | ||
| LED | ||
| 50 mA | ||
| 16 V | ||
| 250000 Cycles | ||
| Surface Mount | ||
| 3.5 N | ||
| -40 to 90 °C | ||
| T/R | ||
| SPST | ||
| N.O. | ||
| J-Bend | ||
| Middle Travel |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509020 |