PDP SEO Portlet

SKSNLAE010

Tactile Switch, SKSN, Side Actuated, Surface Mount, Rectangular Button, 240 gf, 50mA at 12VDC

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKSNLAE010
Secondary Manufacturer Part#: SKSNLAE010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rectangular Button
50 mA
12 V
Surface Mount
2.4 N
-40 to 85 °C
SPST
6.2 x 3 x 3.5 mm
N.O.
J-Lead

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.27225
5000+
$0.27088
10000+
$0.2695
20000+
$0.26812
40000+
$0.26675