SKSLLCE010
Switch Tactile Side Push Half Mount N.O. SPST Oval Button J-Hook 50mA 12V 100000Cycles 3.5N Surface Mount T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Oval Button | ||
| 260 °C | ||
| 50 mA | ||
| 12 V | ||
| 100000 Cycles | ||
| Surface Mount | ||
| 3.5 N | ||
| -40 to 90 °C | ||
| 4 | ||
| SPST | ||
| 4.5 x 2.6 x 2.2 mm | ||
| SMD | ||
| N.O. | ||
| J-Hook |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509025 |