SKSLLAE010
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 600000Cycles 1.6N SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Button | ||
| 260 | ||
| 50 mA | ||
| 12 V | ||
| 600000 Cycles | ||
| Surface Mount | ||
| 1.6 N | ||
| -40 to 90 °C | ||
| 2 | ||
| SPST | ||
| 4.5 x 2.6 x 2.2 | ||
| N.O. | ||
| Gull Wing | ||
| Side Push |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |