SKSGPAE010
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 16VDC 4N SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| 260 | ||
| 50 mA | ||
| 16 V | ||
| Surface Mount | ||
| 4 N | ||
| -30 to 85 °C | ||
| SPST | ||
| 2.7 x 3.52 x 1.4 mm | ||
| N.O. | ||
| Gull Wing | ||
| Compact |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |