PDP SEO Portlet

SKSDPBE010

Switch Tactile N.O. DPST Flush Round Button J-Bend 0.05A 12VDC 1.6N SMD T/R

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKSDPBE010
Secondary Manufacturer Part#: SKSDPBE010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flush Round Button
260
50 mA
12 V
Surface Mount
-30 to 85 °C
DPST
3.9 x 4.4 x 0.6 mm
N.O.
J-Bend
Low Profile

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.15143
20000+
$0.14324
40000+
$0.13947
80000+
$0.1359
160000+
$0.1325