SKRWADE030
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.05A 12VDC 2.35N SMD T/R
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKRWADE030
Secondary Manufacturer Part#: SKRWADE030
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 50 mA | ||
| 12 V | ||
| Surface Mount | ||
| -30 to 85 °C | ||
| SPST | ||
| 3.7 x 3.7 x 0.35 mm | ||
| N.O. | ||
| J-Bend | ||
| Low Profile |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |