PDP SEO Portlet

SKRRACE010

Switch Tactile N.O. SPST Flush Round Button Solder Tab 12VDC 5000000Cycles 2N SMD T/R

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKRRACE010
Secondary Manufacturer Part#: SKRRACE010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flush Round Button
Non-Illuminated
260 °C
50 mA
12 V
5000000 Cycles
Surface Mount
2 N
-20 to 70 °C
4
SPST
7.5 x 7 x 0.6 mm mm
SKRR
N.O.
Solder Tab
Low Profile

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
7000+
$0.09214
14000+
$0.08716
28000+
$0.08487
56000+
$0.08269
112000+
$0.08062