PDP SEO Portlet

SKRPADE010

Tactile Switch, SKRP, Top Actuated, Surface Mount, Oval Button, 400 gf, 50mA at 16VDC

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKRPADE010
Secondary Manufacturer Part#: SKRPADE010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Oval Button
Non-Illuminated
260 °C
50 mA
16 V
100000 Cycles
Surface Mount
4 N
-30 to 85 °C
4
SPST
4.6 x 3.2 x 2.5 mm mm
SKRP
SMD
N.O.
J-Bend

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.13514
8000+
$0.13245
16000+
$0.13055
32000+
$0.1287
64000+
$0.125