SKRPACE010
Tactile Switch, SKRP, Top Actuated, Surface Mount, Oval Button, 255 gf, 50mA at 16VDC
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKRPACE010
Secondary Manufacturer Part#: SKRPACE010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Oval Button | ||
| Non-Illuminated | ||
| 260 °C | ||
| 50 mA | ||
| 16 V | ||
| 50000 Cycles | ||
| Surface Mount | ||
| 2.55 N | ||
| -40 to 90 °C | ||
| 4 | ||
| SPST | ||
| 4.2 x 3.2 x 2.5 mm | ||
| SKRP | ||
| N.O. | ||
| L-Bend |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |