PDP SEO Portlet

SKRMAAE010

Switch Tactile N.O. SPST Button 0.05A 12VDC 1.57N SMD T/R

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKRMAAE010
Secondary Manufacturer Part#: SKRMAAE010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
50 mA
12 V
Surface Mount
-30 to 85 °C
SPST
4.5 x 4.5 x 0.4 mm
N.O.
Low Profile

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.04429
20000+
$0.04189
40000+
$0.04079
80000+
$0.03974
160000+
$0.03875