PDP SEO Portlet

SKRKAGE020

Switch Tactile N.O. SPST Round Button Solder 0.05A 12VDC 200000Cycles 1.57N SMD T/R

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKRKAGE020
Secondary Manufacturer Part#: SKRKAGE020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
260 °C
50 mA
12 V
200000 Cycles
Surface Mount
1.57 N
-30 to 85 °C
2
SPST
3.9 x 2.9 x 1.5 mm
SMD
N.O.
Solder
Compact

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.20331
10000+
$0.20228
20000+
$0.20125
40000+
$0.20023
80000+
$0.1992