PDP SEO Portlet

SKRCADD010

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Radial Tape

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKRCADD010
Secondary Manufacturer Part#: SKRCADD010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
260
50 mA
12 V
Through Hole
-30 to 85 °C
SPST
9 x 9 x 13 mm
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509033
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$0.27166
18000+
$0.27028
36000+
$0.26891
72000+
$0.26754
144000+
$0.26617