SKRBAAE010
Tactile Switch, SKRB, Top Actuated, Surface Mount, Round Button, 157 gf, 50mA at 12VDC
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKRBAAE010
Secondary Manufacturer Part#: SKRBAAE010
- RoHS 10 Compliant
- Tariff Charges
The SKRBAAE010 is a TACT Switch™ 4.8 x 4.8mm low profile SMD type Tactile Switch features top push vertical operating direction.
- Sharp feeling type
- Surface mount type
- Compact and low profile
- 100000-cycle Operating life
- -30 to 85°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| LCP (Liquid Crystal Polymer) | ||
| Phosphor Bronze | ||
| Silver | ||
| Non-Illuminated | ||
| 260 | ||
| 50 mA | ||
| 12 V | ||
| 1000000 Cycles | ||
| Surface Mount | ||
| 1.57 N | ||
| -40 to 85 °C | ||
| 4 | ||
| SPST-NO | ||
| 4.8 x 4.8 x 0.55 mm | ||
| SKRB | ||
| OFF-ON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |