PDP SEO Portlet

SKQYPCE010

Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 0.98N SMD T/R

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKQYPCE010
Secondary Manufacturer Part#: SKQYPCE010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Button
260
50 mA
12 V
Surface Mount
-30 to 85 °C
SPST
6.8 x 3.7 x 2.5 mm
N.O.
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.15571
6000+
$0.151
12000+
$0.15023
24000+
$0.14947
48000+
$0.1487