PDP SEO Portlet

SKQJLBA010

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKQJLBA010
Secondary Manufacturer Part#: SKQJLBA010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
50 mA
12 V
Through Hole
-20 to 70 °C
SPST
7.85 x 7.3 mm
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509033
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.3
20000+
$0.28378
40000+
$0.27632
80000+
$0.26923
160000+
$0.2625