PDP SEO Portlet

SKQJADA010

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKQJADA010
Secondary Manufacturer Part#: SKQJADA010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
50 mA
12 V
Through Hole
-20 to 70 °C
SPST
6.6 x 6.6 x 7 mm
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509033
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.25
20000+
$0.23649
40000+
$0.23491
80000+
$0.23371
160000+
$0.23251