PDP SEO Portlet

SKPSAAE010

Switch Tactile N.O. SPST Flush Round Button J-Hook 0.05A 16VDC 300000Cycles 3.6N SMD

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKPSAAE010
Secondary Manufacturer Part#: SKPSAAE010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flush Round Button
260 °C
50 mA
16 V
300000 Cycles
Surface Mount
3.6 N
-40 to 90 °C
2
SPST
5.9 x 6 x 5 mm
SMD
N.O.
J-Hook

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509033
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.14714
4000+
$0.14263
8000+
$0.1419
16000+
$0.14118
32000+
$0.14046