SKPRAAE010
Switch Tactile N.O. SPST Button Gull Wing 0.05A 16VDC 5N SMD T/R
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKPRAAE010
Secondary Manufacturer Part#: SKPRAAE010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Button | ||
| 50 mA | ||
| 16 V | ||
| Surface Mount | ||
| 5 N | ||
| -40 to 90 °C | ||
| SPST | ||
| 7.8 x 9.5 x 6.5 mm | ||
| N.O. | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509033 |
| Schedule B: | 8536509030 |