PDP SEO Portlet

SKPMBHE010

Tactile Switch, SKPM, Top Actuated, Surface Mount, Round Button, 300 gf, 50mA at 16VDC

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKPMBHE010
Secondary Manufacturer Part#: SKPMBHE010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SKPMBHE010 is a TACT Switch™ SMD type Tactile Switch features top push operating direction and soft feeling with metal contact to provide low contact resistance.

  • Soft feeling type
  • Surface mount type
  • 100000-cycle Operating life
  • -40 to 90°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Button
260
50 mA
16 V
Surface Mount
6.6 x 6 x 5 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.13429
4000+
$0.12703
8000+
$0.12368
16000+
$0.12051
32000+
$0.1175