SKPGACE010
Switch Tactile N.O. SPST Button Gull Wing 0.005A 12VDC 1.18N SMD T/R
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKPGACE010
Secondary Manufacturer Part#: SKPGACE010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Button | ||
| 260 | ||
| 5 mA | ||
| 12 V | ||
| Surface Mount | ||
| SPST | ||
| 8.6 x 6.3 x 5 mm | ||
| N.O. | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509033 |
| Schedule B: | 8536509030 |