PDP SEO Portlet

SKPFACA010

Switch Tactile N.O. SPST Plunger PC Pins 0.005A 12VDC 1.96N Thru-Hole Bulk

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKPFACA010
Secondary Manufacturer Part#: SKPFACA010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Plunger
260
5 mA
12 V
Through Hole
-40 to 90 °C
SPST
9 x 8.7 x 10 mm
N.O.
PC Pins
Long Travel

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509033
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: