PDP SEO Portlet

SKPDAMD010

Switch Tactile N.O. SPST Round Button PC Pins 0.005A 12VDC 1.18N Thru-Hole Radial Tape

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKPDAMD010
Secondary Manufacturer Part#: SKPDAMD010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
260
5 mA
12 V
Through Hole
-40 to 90 °C
SPST
7.8 x 7.8 x 5 mm
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $: