SKPDAFD010
Switch Tactile N.O. SPST Round Button PC Pins 0.005A 12VDC 2.94N Thru-Hole Radial Tape
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKPDAFD010
Secondary Manufacturer Part#: SKPDAFD010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| 260 | ||
| 5 mA | ||
| 12 V | ||
| Through Hole | ||
| SPST | ||
| 7.8 x 7.8 x 6.1 mm | ||
| N.O. | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |