SKHWARA010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKHWARA010
Secondary Manufacturer Part#: SKHWARA010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| 260 | ||
| 50 mA | ||
| 12 V | ||
| 1000000 Cycles | ||
| Through Hole | ||
| -30 to 85 °C | ||
| SPST | ||
| 6 x 6.5 x 4.3 mm | ||
| N.O. | ||
| PC Pins | ||
| Dust-Proof |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |