PDP SEO Portlet

SKHWAPA010

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKHWAPA010
Secondary Manufacturer Part#: SKHWAPA010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
260
50 mA
12 V
1000000 Cycles
Through Hole
-30 to 85 °C
SPST
6 x 6.5 x 5 mm
N.O.
PC Pins
Dust-Proof

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.30749
20000+
$0.30594
40000+
$0.30439
80000+
$0.30284
160000+
$0.30128