PDP SEO Portlet

SKHUQGE010

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.55N SMD Embossed T/R

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKHUQGE010
Secondary Manufacturer Part#: SKHUQGE010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
260
50 mA
12 V
Surface Mount
-30 to 85 °C
SPST
6.5 x 7.2 x 3.1 mm
N.O.
J-Bend

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.26429
6000+
$0.25
12000+
$0.24342
24000+
$0.23718
48000+
$0.23125