PDP SEO Portlet

SKHUAME010

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.55N SMD Embossed T/R

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKHUAME010
Secondary Manufacturer Part#: SKHUAME010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
260
50 mA
12 V
Surface Mount
-30 to 85 °C
SPST
6.5 x 7.2 x 2.5 mm
N.O.
J-Bend

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14571
6000+
$0.13784
12000+
$0.13421
24000+
$0.13077
48000+
$0.1275