SKHUALE010
Tactile Switch, SKHU, Top Actuated, Surface Mount, Round Button, 157 gf, 50mA at 12VDC
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKHUALE010
Secondary Manufacturer Part#: SKHUALE010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| 260 | ||
| 50 mA | ||
| 12 V | ||
| Surface Mount | ||
| -30 to 85 °C | ||
| SPST | ||
| 6.5 x 7.2 x 2.5 mm | ||
| N.O. | ||
| J-Bend |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |