SKHMQME010
Tactile Switch, SKHM, Top Actuated, Surface Mount, Round Button, 235 gf, 50mA at 12VDC
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKHMQME010
Secondary Manufacturer Part#: SKHMQME010
- RoHS 10 Compliant
- Tariff Charges
The SKHMQME010 is a TACT Switch™ 6.2 x 6.5mm SMD type Tactile Switch features top push vertical operating direction and red stem.
- Sharp feeling type
- Surface mount type
- 200000-cycle Operating life
- -30 to 85°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| PCT (Polychlorinated Terphenyl) | ||
| Brass | ||
| Silver | ||
| Non-Illuminated | ||
| 260 | ||
| 50 mA | ||
| 12 V | ||
| 200000 Cycles | ||
| Surface Mount | ||
| 2.35 N | ||
| -40 to 85 to 85 °C | ||
| 5 | ||
| SPST-NO | ||
| 6.2 x 6.5 x 3.1 mm | ||
| SKHM | ||
| OFF-ON | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |