PDP SEO Portlet

SKHMQLE010

Tactile Switch, SKHM, Top Actuated, Surface Mount, Round Button, 157 gf, 50mA at 12VDC

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKHMQLE010
Secondary Manufacturer Part#: SKHMQLE010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SKHMQLE010 is a TACT Switch™ 6.2 x 6.5mm SMD type Tactile Switch features top push vertical operating direction and green stem.

  • Sharp feeling type
  • Surface mount type
  • 300000-cycle Operating life
  • -30 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
260
50 mA
12 V
Surface Mount
-30 to 85 °C
SPST
6.5 x 8 x 3.1 mm
N.O.
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: