SKHLACA010
Switch Tactile N.O. Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| 12 V | ||
| Through Hole | ||
| 3.5 x 4.3 mm | ||
| N.O. | ||
| PC Pins | ||
| Compact |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |