SKHHLRA010
Tactile Switch, SKHH, Side Actuated, Through Hole, Round Button, 160 gf, 50mA at 12VDC
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKHHLRA010
Secondary Manufacturer Part#: SKHHLRA010
- RoHS 10 Compliant
- Tariff Charges
The SKHHLRA010 is a TACT Switch™ 6 x 6mm square snap-in type Tactile Switch features side push horizontal operating direction and dark grey stem. The part of the output terminal can also be applied as jumper leads and makes circuit design easier.
- Sharp feeling type
- User-friendly 6 x 6mm type
- Snap-in type allows the switch to be mounted directly onto the PC board
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Non-Illuminated | ||
| 260 °C | ||
| 50 mA | ||
| 12 V | ||
| 500,000 Cycles | ||
| Through Hole | ||
| 1.57 N | ||
| -30 to 85 °C | ||
| 2 | ||
| SPST | ||
| 7.5 x 12.35 x 7.4 mm mm | ||
| SKHH | ||
| N.O. | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |