PDP SEO Portlet

SKHHLPA010

Tactile Switch, SKHH, Side Actuated, Through Hole, Round Button, 260 gf, 50mA at 12VDC

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKHHLPA010
Secondary Manufacturer Part#: SKHHLPA010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SKHH series 6mm square snap-in Tactile Switch with output terminal can also be applied as jumper leads, making circuit design easier.

  • Snap-in type allows the switch to be mounted directly onto the PC board
  • Also available with anti-ESD ground terminal
  • Available with standard knobs
  • Available in a wide variety

Technical Attributes

Find Similar Parts

Description Value
Round Button
Non-Illuminated
260 °C
50 mA
12 V
500,000 Cycles
Through Hole
2.55 N
-30 to 85 °C
2
SPST
7.5 x 7.85 x 7.4 mm mm
SKHH
N.O.
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.10429
20000+
$0.09865
40000+
$0.09605
80000+
$0.09359
160000+
$0.09125