SKHHLNA010
Tactile Switch, SKHH, Side Actuated, Through Hole, Round Button, 160 gf, 50mA at 12VDC
- RoHS 10 Compliant
- Tariff Charges
The SKHH series 6mm square snap-in Tactile Switch with output terminal can also be applied as jumper leads, making circuit design easier.
- Snap-in type allows the switch to be mounted directly onto the PC board
- Also available with anti-ESD ground terminal
- Available with standard knobs
- Available in a wide variety
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 50 mA | ||
| 12 V | ||
| 500000 Cycles | ||
| Through Hole | ||
| -30 to 85 °C | ||
| SPST | ||
| 7.5 x 7.85 x 7.4 mm | ||
| N.O. | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |