PDP SEO Portlet

SKHHLNA010 TR 1000

Tactile Switch, SKHH, Side Actuated, Through Hole, Round Button, 160 gf, 50mA at 12VDC

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKHHLNA010 TR 1000
Secondary Manufacturer Part#: SKHHLNA010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SKHH series 6mm square snap-in Tactile Switch with output terminal can also be applied as jumper leads, making circuit design easier.

  • Snap-in type allows the switch to be mounted directly onto the PC board
  • Also available with anti-ESD ground terminal
  • Available with standard knobs
  • Available in a wide variety

Technical Attributes

Find Similar Parts

Description Value
260
50 mA
12 V
500000 Cycles
Through Hole
-30 to 85 °C
SPST
7.5 x 7.85 x 7.4 mm
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: ONLY CHINA
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.06792
8000+
$0.06553
16000+
$0.06333
24000+
$0.06129
32000+
$0.05938