SKHHDTA010
Tactile Switch, SKHH, Top Actuated, Through Hole, Round Button, 100 gf, 50mA at 12VDC
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKHHDTA010
Secondary Manufacturer Part#: SKHHDTA010
- RoHS 10 Compliant
- Tariff Charges
The SKHHDTA010 is a TACT Switch™ 6 x 6mm square snap-in type Tactile Switch features top push vertical operating direction and black stem. The part of the output terminal can also be applied as jumper leads and makes circuit design easier.
- Sharp feeling type
- User-friendly 6 x 6mm type
- Snap-in type allows the switch to be mounted directly onto the PC board
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 50 mA | ||
| 12 V | ||
| 500000 Cycles | ||
| Through Hole | ||
| -30 to 85 °C | ||
| SPST | ||
| 6 x 13 mm | ||
| N.O. | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |