PDP SEO Portlet

SKHHDHA010

Switch Tactile OFF-ON SPST-NO Extended Round Button PC Pin 12VDC 500000Cycles 0.98N Through Hole

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKHHDHA010
Secondary Manufacturer Part#: SKHHDHA010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Extended Round Button
PBT (Polybutylene Terephthalate)
Brass
Silver
Non-Illuminated
260
50 mA
12 V
500000 Cycles
Through Hole
0.98 N
-40 to 90 to 85 °C
4
SPST-NO
6 x 6 x 17 mm
SKHH
OFF-ON
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.14652
10000+
$0.14578
20000+
$0.14504
40000+
$0.1443
80000+
$0.14356