PDP SEO Portlet

SKHHDGA010

Tactile Switch, SKHH, Top Actuated, Through Hole, Joint Stem, 260 gf, 50mA at 12VDC

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKHHDGA010
Secondary Manufacturer Part#: SKHHDGA010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SKHHDGA010 is a TACT Switchâ„¢ 6 x 6mm square snap-in type Tactile Switch features top push joint stem operating direction and red stem. The part of the output terminal can also be applied as jumper leads and makes circuit design easier.

  • Sharp feeling type
  • User-friendly 6 x 6mm type
  • Snap-in type allows the switch to be mounted directly onto the PC board

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.13959
20000+
$0.13888
40000+
$0.13818
80000+
$0.13748
160000+
$0.13677